1/1 Transceiver Half RS422, RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT485E-SO1R

DigiKey Part Number
5503-TPT485E-SO1RTR-ND - Tape & Reel (TR)
5503-TPT485E-SO1RCT-ND - Cut Tape (CT)
5503-TPT485E-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT485E-SO1R
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT485E-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.933
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49400 €4,94 €
250,44400 €11,10 €
1000,38970 €38,97 €
2500,36364 €90,91 €
5000,34798 €173,99 €
1.0000,33507 €335,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31422 €1.256,88 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €