
TPT482-VS2R | |
|---|---|
DigiKey Part Number | 5503-TPT482-VS2RTR-ND - Tape & Reel (TR) 5503-TPT482-VS2RCT-ND - Cut Tape (CT) 5503-TPT482-VS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT482-VS2R |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75120 € | 18,78 € |
| 100 | 0,66520 € | 66,52 € |
| 250 | 0,62436 € | 156,09 € |
| 500 | 0,59970 € | 299,85 € |
| 1.000 | 0,57940 € | 579,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55266 € | 1.657,98 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











