
TPT481-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT481-VS1RTR-ND - Tape & Reel (TR) 5503-TPT481-VS1RCT-ND - Cut Tape (CT) 5503-TPT481-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT481-VS1R |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT481-VS1R Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer 3PEAK | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58260 € | 58,26 € |
| 250 | 0,54592 € | 136,48 € |
| 500 | 0,52380 € | 261,90 € |
| 1.000 | 0,50558 € | 505,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51585 € | 1.547,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


