
TPT480L1-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT480L1-SO1RTR-ND - Tape & Reel (TR) 5503-TPT480L1-SO1RCT-ND - Cut Tape (CT) 5503-TPT480L1-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT480L1-SO1R |
Description | IC TRANSCEIVER FULL 1/1 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT480L1-SO1R Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer 3PEAK | Data Rate 32Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73640 € | 18,41 € |
| 100 | 0,65170 € | 65,17 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58714 € | 293,57 € |
| 1.000 | 0,57735 € | 577,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52480 € | 2.099,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

