
TPT4181L1-DF8R | |
|---|---|
DigiKey Part Number | 5503-TPT4181L1-DF8RTR-ND - Tape & Reel (TR) 5503-TPT4181L1-DF8RCT-ND - Cut Tape (CT) 5503-TPT4181L1-DF8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT4181L1-DF8R |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer 3PEAK | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87840 € | 21,96 € |
| 100 | 0,78020 € | 78,02 € |
| 250 | 0,73324 € | 183,31 € |
| 500 | 0,70498 € | 352,49 € |
| 1.000 | 0,68170 € | 681,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63480 € | 2.539,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

