
TPT4032-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPT4032-SO3RTR-ND - Tape & Reel (TR) 5503-TPT4032-SO3RCT-ND - Cut Tape (CT) 5503-TPT4032-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT4032-SO3R |
Description | IC TRANSCEIVER 0/4 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT4032-SO3R Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer 3PEAK | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55440 € | 13,86 € |
| 100 | 0,48840 € | 48,84 € |
| 250 | 0,45672 € | 114,18 € |
| 500 | 0,43772 € | 218,86 € |
| 1.000 | 0,42521 € | 425,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38664 € | 966,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

