
TPT3335-TS6R | |
|---|---|
DigiKey Part Number | 5503-TPT3335-TS6RTR-ND - Tape & Reel (TR) 5503-TPT3335-TS6RCT-ND - Cut Tape (CT) 5503-TPT3335-TS6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3335-TS6R |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76440 € | 19,11 € |
| 100 | 0,67750 € | 67,75 € |
| 250 | 0,63596 € | 158,99 € |
| 500 | 0,61092 € | 305,46 € |
| 1.000 | 0,59031 € | 590,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55894 € | 2.235,76 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

