3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT3335-SS6R

DigiKey Part Number
5503-TPT3335-SS6RTR-ND - Tape & Reel (TR)
5503-TPT3335-SS6RCT-ND - Cut Tape (CT)
5503-TPT3335-SS6RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT3335-SS6R
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94700 €9,47 €
250,85920 €21,48 €
1000,76290 €76,29 €
2500,71700 €179,25 €
5000,68934 €344,67 €
1.0000,66655 €666,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63880 €1.277,60 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €