3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT3243-QFZR

DigiKey Part Number
5503-TPT3243-QFZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT3243-QFZR
Description
IC TRANSCEIVER 2/2 32-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
3PEAK
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-WFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54620 €1.638,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54620 €
Unit Price with VAT:0,64998 €