


TPT3232E-SS3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232E-SS3RTR-ND - Tape & Reel (TR) 5503-TPT3232E-SS3RCT-ND - Cut Tape (CT) 5503-TPT3232E-SS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232E-SS3R |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT3232E-SS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43914 € | 219,57 € |
| 1.000 | 0,42349 € | 423,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39965 € | 799,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

