
TPT3232E-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232E-SO3RTR-ND - Tape & Reel (TR) 5503-TPT3232E-SO3RCT-ND - Cut Tape (CT) 5503-TPT3232E-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232E-SO3R |
Description | IC TRANSCEIVER FULL 1/1 16SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT3232E-SO3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,42200 € | 105,50 € |
| 500 | 0,40416 € | 202,08 € |
| 1.000 | 0,38947 € | 389,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35524 € | 888,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

