
TPT29617A-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT29617A-VS1RTR-ND - Tape & Reel (TR) 5503-TPT29617A-VS1RCT-ND - Cut Tape (CT) 5503-TPT29617A-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29617A-VS1R |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 1MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29617A-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 2.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76600 € | 19,15 € |
| 100 | 0,67860 € | 67,86 € |
| 250 | 0,63696 € | 159,24 € |
| 500 | 0,62108 € | 310,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56449 € | 1.693,47 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


