
TPT29606-T8TR | |
|---|---|
DigiKey Part Number | 5503-TPT29606-T8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT29606-T8TR |
Description | IC I3C/I2C LEVEL TRANS SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 25Mbps SOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.72 V ~ 1.98 V |
Manufacturer 3PEAK | Voltage - VCCB 0.72 V ~ 1.98 V |
Packaging Tape & Reel (TR) | Output Type Open Drain, Push-Pull |
Part Status Active | Data Rate 25Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-8 |
Channels per Circuit 2 | Supplier Device Package SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18324 € | 549,72 € |
| Unit Price without VAT: | 0,18324 € |
|---|---|
| Unit Price with VAT: | 0,21806 € |

