I/O Expander 16 I2C 400 kHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT29555A-QF8R

DigiKey Part Number
5503-TPT29555A-QF8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT29555A-QF8R
Description
IC I2C I/O EXPANDER QFN-24(4X4)
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60692 €1.820,76 €
6.0000,59370 €3.562,20 €
9.0000,58708 €5.283,72 €
Unit Price without VAT:0,60692 €
Unit Price with VAT:0,72223 €