I/O Expander 8 I2C 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT29554A-TS3R

DigiKey Part Number
5503-TPT29554A-TS3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT29554A-TS3R
Description
IC BUS SWITCH I2C 8 CH 16-TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
3PEAK
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Number of I/O
8
Operating Temperature
-40°C ~ 125°C
Interface
I2C
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Features
POR
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57786 €1.733,58 €
Unit Price without VAT:0,57786 €
Unit Price with VAT:0,68765 €