
TPT29548T-QF8R-S | |
|---|---|
DigiKey Part Number | 5503-TPT29548T-QF8R-STR-ND - Tape & Reel (TR) 5503-TPT29548T-QF8R-SCT-ND - Cut Tape (CT) 5503-TPT29548T-QF8R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29548T-QF8R-S |
Description | IC BUS SWITCH I2C 8 CH 24-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Router Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Router | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93840 € | 23,46 € |
| 100 | 0,83440 € | 83,44 € |
| 250 | 0,78492 € | 196,23 € |
| 500 | 0,77292 € | 386,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70267 € | 2.108,01 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

