
Category | Interface I2C |
Manufacturer 3PEAK | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications Translating Switch | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59937 € | 1.798,11 € |
| 6.000 | 0,58632 € | 3.517,92 € |
| 9.000 | 0,57978 € | 5.218,02 € |
| Unit Price without VAT: | 0,59937 € |
|---|---|
| Unit Price with VAT: | 0,71325 € |

