8-Channel I2C Switcher Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT29548A-TS5R

DigiKey Part Number
5503-TPT29548A-TS5RTR-ND - Tape & Reel (TR)
5503-TPT29548A-TS5RCT-ND - Cut Tape (CT)
5503-TPT29548A-TS5RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT29548A-TS5R
Description
TRANSLATING SWITCH INTERFACE, 1:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8-Channel I2C Switcher Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPT29548A-TS5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
8-Channel I2C Switcher
Interface
I2C
Voltage - Supply
2.3V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95800 €9,58 €
250,86960 €21,74 €
1000,77240 €77,24 €
2500,72600 €181,50 €
5000,69804 €349,02 €
1.0000,67501 €675,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64679 €2.587,16 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €