
TPT29548A-QF8R | |
|---|---|
DigiKey Part Number | 5503-TPT29548A-QF8RTR-ND - Tape & Reel (TR) 5503-TPT29548A-QF8RCT-ND - Cut Tape (CT) 5503-TPT29548A-QF8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29548A-QF8R |
Description | TRANSLATING SWITCH INTERFACE, 1: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8-Channel I2C Switcher Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPT29548A-QF8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 8-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87840 € | 21,96 € |
| 100 | 0,78050 € | 78,05 € |
| 250 | 0,73368 € | 183,42 € |
| 500 | 0,70548 € | 352,74 € |
| 1.000 | 0,68226 € | 682,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65476 € | 1.964,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

