
TPT29546A-TS3R | |
|---|---|
DigiKey Part Number | 5503-TPT29546A-TS3RTR-ND - Tape & Reel (TR) 5503-TPT29546A-TS3RCT-ND - Cut Tape (CT) 5503-TPT29546A-TS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29546A-TS3R |
Description | TRANSLATING SWITCH INTERFACE, 1: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29546A-TS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80400 € | 20,10 € |
| 100 | 0,71280 € | 71,28 € |
| 250 | 0,66944 € | 167,36 € |
| 500 | 0,64332 € | 321,66 € |
| 1.000 | 0,62181 € | 621,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59517 € | 1.785,51 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

