
TPT29306L1-VS3R | |
|---|---|
DigiKey Part Number | 5503-TPT29306L1-VS3RTR-ND - Tape & Reel (TR) 5503-TPT29306L1-VS3RCT-ND - Cut Tape (CT) 5503-TPT29306L1-VS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29306L1-VS3R |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29306L1-VS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,38480 € | 96,20 € |
| 500 | 0,36836 € | 184,18 € |
| 1.000 | 0,36604 € | 366,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33280 € | 998,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

