
TPT20108-QN7R | |
|---|---|
DigiKey Part Number | 5503-TPT20108-QN7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT20108-QN7R |
Description | IC TRANSLTR BIDIRECTIONAL 20-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-QFN (3.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer 3PEAK | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Output Type Open Drain, Push-Pull |
Part Status Active | Data Rate 100Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-WFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-QFN (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27299 € | 818,97 € |
| 6.000 | 0,26615 € | 1.596,90 € |
| 9.000 | 0,26272 € | 2.364,48 € |
| 15.000 | 0,25892 € | 3.883,80 € |
| 21.000 | 0,25670 € | 5.390,70 € |
| 30.000 | 0,25456 € | 7.636,80 € |
| Unit Price without VAT: | 0,27299 € |
|---|---|
| Unit Price with VAT: | 0,32486 € |

