Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT20104-TS2R

DigiKey Part Number
5503-TPT20104-TS2RTR-ND
Manufacturer
Manufacturer Product Number
TPT20104-TS2R
Description
IC TRANSLTR BIDIRECTIONAL 14-TSS
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 3.6 V
Manufacturer
3PEAK
Voltage - VCCB
1.65 V ~ 5.5 V
Packaging
Bulk
Output Type
Open Drain, Push-Pull
Part Status
Active
Data Rate
100Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,21505 €645,15 €
Unit Price without VAT:0,21505 €
Unit Price with VAT:0,25591 €