
Category | Data Rate 8Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84212 € | 3.368,48 € |
| 8.000 | 0,82612 € | 6.608,96 € |
| Unit Price without VAT: | 0,84212 € |
|---|---|
| Unit Price with VAT: | 1,00212 € |

