
TPT1256-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPT1256-DF6RTR-ND - Tape & Reel (TR) 5503-TPT1256-DF6RCT-ND - Cut Tape (CT) 5503-TPT1256-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1256-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT1256-DF6R Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer 3PEAK | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-WDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1255-DF6R | 3PEAK | 3.950 | 5503-TPT1255-DF6RCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44200 € | 11,05 € |
| 100 | 0,38790 € | 38,79 € |
| 250 | 0,36200 € | 90,50 € |
| 500 | 0,34640 € | 173,20 € |
| 1.000 | 0,33355 € | 333,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31290 € | 1.251,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

