
Category | Data Rate 8Mbps |
Manufacturer 3PEAK | Voltage - Supply 6.5V ~ 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 20-VFDFN Exposed Pad |
Duplex Half | Supplier Device Package 20-DFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63737 € | 4.912,11 € |
| Unit Price without VAT: | 1,63737 € |
|---|---|
| Unit Price with VAT: | 1,94847 € |

