
TPT1145NQ-DFKR-S | |
|---|---|
DigiKey Part Number | 5503-TPT1145NQ-DFKR-STR-ND - Tape & Reel (TR) 5503-TPT1145NQ-DFKR-SCT-ND - Cut Tape (CT) 5503-TPT1145NQ-DFKR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1145NQ-DFKR-S |
Description | IC TRANSCEIVER HALF 1/1 14DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-DFN (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-DFN (4.5x3) |
Receiver Hysteresis 30 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,60120 € | 40,03 € |
| 100 | 1,43690 € | 143,69 € |
| 250 | 1,35848 € | 339,62 € |
| 500 | 1,31120 € | 655,60 € |
| 1.000 | 1,27231 € | 1.272,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,33764 € | 5.350,56 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

