Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPT1051VQ-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051VQ-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT1051VQ-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051VQ-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1051VQ-SO1R-S Models |
Category | Data Rate 5Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOP |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1042Q-SO1R-S | 3PEAK | 0 | 5503-TPT1042Q-SO1R-SCT-ND | 2,41000 € | Parametric Equivalent |
| TPT1042V-SO1R-S | 3PEAK | 3.749 | 5503-TPT1042V-SO1R-SCT-ND | 1,58000 € | Parametric Equivalent |
| TPT1042VQ-SO1R-S | 3PEAK | 0 | 5503-TPT1042VQ-SO1R-SCT-ND | 1,64000 € | Parametric Equivalent |
| TPT1051H-SO1R-S | 3PEAK | 3.700 | 5503-TPT1051H-SO1R-SCT-ND | 1,59000 € | Parametric Equivalent |
| TPT1051HV-SO1R-S | 3PEAK | 4.000 | 5503-TPT1051HV-SO1R-SCT-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,46800 € | 36,70 € |
| 100 | 1,25060 € | 125,06 € |
| 250 | 1,17428 € | 293,57 € |
| 500 | 1,02750 € | 513,75 € |
| 1.000 | 0,85136 € | 851,36 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


