
TPT1051HV-DF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051HV-DF6R-STR-ND - Tape & Reel (TR) 5503-TPT1051HV-DF6R-SCT-ND - Cut Tape (CT) 5503-TPT1051HV-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051HV-DF6R-S |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55800 € | 13,95 € |
| 100 | 0,49150 € | 49,15 € |
| 250 | 0,45984 € | 114,96 € |
| 500 | 0,44072 € | 220,36 € |
| 1.000 | 0,42502 € | 425,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40148 € | 1.605,92 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

