


TPT1043Q-DFKR-S | |
|---|---|
DigiKey Part Number | 5503-TPT1043Q-DFKR-SCT-ND - Cut Tape (CT) 5503-TPT1043Q-DFKR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1043Q-DFKR-S |
Description | IC TRANSCEIVER HALF 1/1 14DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-DFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT1043Q-DFKR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

