
TPT1042V-DF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1042V-DF6R-STR-ND - Tape & Reel (TR) 5503-TPT1042V-DF6R-SCT-ND - Cut Tape (CT) 5503-TPT1042V-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1042V-DF6R-S |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT1042V-DF6R-S Models |
Category | Data Rate 5Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-DFN (3x3) |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1042-DF6R-S | 3PEAK | 3.997 | 5503-TPT1042-DF6R-SCT-ND | 0,98000 € | Parametric Equivalent |
| TPT1042VQ-DF6R-S | 3PEAK | 4.000 | 5503-TPT1042VQ-DF6R-SCT-ND | 0,84813 € | Parametric Equivalent |
| TPT1051H-DF6R-S | 3PEAK | 4.000 | 5503-TPT1051H-DF6R-SCT-ND | 0,88000 € | Parametric Equivalent |
| TPT1051HV-DF6R-S | 3PEAK | 3.639 | 5503-TPT1051HV-DF6R-SCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,50816 € | 254,08 € |
| 1.000 | 0,49042 € | 490,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49998 € | 1.999,92 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

