
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40466 € | 1.618,64 € |
| 8.000 | 0,39584 € | 3.166,72 € |
| 12.000 | 0,39143 € | 4.697,16 € |
| 20.000 | 0,38653 € | 7.730,60 € |
| Unit Price without VAT: | 0,40466 € |
|---|---|
| Unit Price with VAT: | 0,48155 € |

