
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 4.9V ~ 5.1V, 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62890 € | 2.515,60 € |
| 8.000 | 0,61626 € | 4.930,08 € |
| 12.000 | 0,60992 € | 7.319,04 € |
| Unit Price without VAT: | 0,62890 € |
|---|---|
| Unit Price with VAT: | 0,74839 € |

