
Category | Data Rate 20kbps |
Manufacturer 3PEAK | Voltage - Supply 3.234V ~ 3.366V, 5.5V ~ 40V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69500 € | 2.780,00 € |
| Unit Price without VAT: | 0,69500 € |
|---|---|
| Unit Price with VAT: | 0,82705 € |

