
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13902 € | 3.417,06 € |
| 6.000 | 1,11691 € | 6.701,46 € |
| Unit Price without VAT: | 1,13902 € |
|---|---|
| Unit Price with VAT: | 1,35543 € |

