
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69638 € | 1.740,95 € |
| 5.000 | 0,68090 € | 3.404,50 € |
| 7.500 | 0,67315 € | 5.048,62 € |
| 12.500 | 0,66456 € | 8.307,00 € |
| Unit Price without VAT: | 0,69638 € |
|---|---|
| Unit Price with VAT: | 0,82869 € |

