
Category | Data Rate 20kbps |
Manufacturer 3PEAK | Voltage - Supply 5.5V ~ 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-DFN (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67727 € | 2.709,08 € |
| Unit Price without VAT: | 0,67727 € |
|---|---|
| Unit Price with VAT: | 0,80595 € |

