OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75R01A-S6TR-S

DigiKey Part Number
5503-TPS75R01A-S6TR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75R01A-S6TR-S
Description
IC CTRLR IDEAL DIODE SOT23-6
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.9A
Manufacturer
3PEAK
Current - Supply
415 µA
Packaging
Tape & Reel (TR)
Voltage - Supply
5V ~ 75V
Part Status
Active
Applications
Redundant Power Supplies
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C (TA)
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71725 €2.151,75 €
Unit Price without VAT:0,71725 €
Unit Price with VAT:0,85353 €