
TPS05P50A-DF8R | |
|---|---|
DigiKey Part Number | 5503-TPS05P50A-DF8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS05P50A-DF8R |
Description | IC EFUSE SWITCH 10-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89263 € | 3.570,52 € |
| Unit Price without VAT: | 0,89263 € |
|---|---|
| Unit Price with VAT: | 1,06223 € |

