
TPR8610-EV1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR8610-EV1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPR8610-EV1R-S |
Description | RES ARRAY 4 RES 8-EMSOP |
Customer Reference | |
Detailed Description | 1.25k, 5k Ohm Power Per Element Isolated 4 Resistor Network/Array 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.25k, 5k | |
Tolerance | - | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89474 € | 8.684,22 € |
| Unit Price without VAT: | 2,89474 € |
|---|---|
| Unit Price with VAT: | 3,44474 € |

