10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR8601A-EV1R-S

DigiKey Part Number
5503-TPR8601A-EV1R-STR-ND - Tape & Reel (TR)
5503-TPR8601A-EV1R-SCT-ND - Cut Tape (CT)
5503-TPR8601A-EV1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR8601A-EV1R-S
Description
RES ARRAY 4 RES 10K OHM 8-EMSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 10k, 10k, 10k
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.0125%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-40°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,23000 €15,23 €
1010,72400 €107,24 €
259,50440 €237,61 €
508,74180 €437,09 €
1008,09370 €809,37 €
2507,91612 €1.979,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,18648 €21.559,44 €
Manufacturers Standard Package
Unit Price without VAT:15,23000 €
Unit Price with VAT:18,12370 €