
TPR8601-EV1R | |
|---|---|
DigiKey Part Number | 5503-TPR8601-EV1RTR-ND - Tape & Reel (TR) 5503-TPR8601-EV1RCT-ND - Cut Tape (CT) 5503-TPR8601-EV1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR8601-EV1R |
Description | RES ARRAY 4 RES 10K OHM 8-EMSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.2ppm/°C |
Manufacturer 3PEAK | Number of Pins 8 |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Resistance (Ohms) 10k, 10k, 10k, 10k | Supplier Device Package 8-EMSOP |
Tolerance ±15% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.043" (1.10mm) |
Resistor Matching Ratio ±0.025% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,24700 € | 52,47 € |
| 25 | 4,60800 € | 115,20 € |
| 50 | 4,20760 € | 210,38 € |
| 100 | 3,86740 € | 386,74 € |
| 250 | 3,49488 € | 873,72 € |
| 500 | 3,47452 € | 1.737,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,15428 € | 9.462,84 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

