
TPR8600-EV1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR8600-EV1R-STR-ND - Tape & Reel (TR) 5503-TPR8600-EV1R-SCT-ND - Cut Tape (CT) 5503-TPR8600-EV1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR8600-EV1R-S |
Description | RES ARRAY 4 RES 10K OHM 8-EMSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 10k, 10k, 10k | |
Tolerance | ±15% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 6,02600 € | 60,26 € |
| 25 | 5,30040 € | 132,51 € |
| 50 | 4,84620 € | 242,31 € |
| 100 | 4,46020 € | 446,02 € |
| 250 | 4,07128 € | 1.017,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,69673 € | 11.090,19 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

