
TPR8203-EV1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR8203-EV1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPR8203-EV1R-S |
Description | RES ARRAY 4 RES 8-EMSOP |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift 5ppm/°C |
Manufacturer 3PEAK | Number of Pins 8 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Resistance (Ohms) 2k, 10k | Supplier Device Package 8-EMSOP |
Tolerance ±15% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.043" (1.10mm) |
Resistor Matching Ratio ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59130 € | 1.773,90 € |
| 6.000 | 0,57839 € | 3.470,34 € |
| 9.000 | 0,57193 € | 5.147,37 € |
| 15.000 | 0,56477 € | 8.471,55 € |
| Unit Price without VAT: | 0,59130 € |
|---|---|
| Unit Price with VAT: | 0,70365 € |

