
TPR8200-EV1R | |
|---|---|
DigiKey Part Number | 5503-TPR8200-EV1RTR-ND |
Manufacturer | |
Manufacturer Product Number | TPR8200-EV1R |
Description | RES ARRAY 4 RES 8-EMSOP |
Customer Reference | |
Detailed Description | 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift 5ppm/°C |
Manufacturer 3PEAK | Number of Pins 8 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Resistance (Ohms) 10k | Supplier Device Package 8-EMSOP |
Tolerance ±15% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.043" (1.10mm) |
Resistor Matching Ratio ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65966 € | 1.978,98 € |
| Unit Price without VAT: | 0,65966 € |
|---|---|
| Unit Price with VAT: | 0,78500 € |

