
TPR7050-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR7050-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPR7050-SO1R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOP |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 1µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 7.5V ~ 15V |
Part Status Active | Current - Supply 1.7mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,93172 € | 11.726,88 € |
| Unit Price without VAT: | 2,93172 € |
|---|---|
| Unit Price with VAT: | 3,48875 € |

