
TPR7025-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR7025-SO1RTR-ND - Tape & Reel (TR) 5503-TPR7025-SO1RCT-ND - Cut Tape (CT) 5503-TPR7025-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR7025-SO1R |
Description | IC VREF SHUNT 2.5V .05% 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 1µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7.5V ~ 15V | |
Current - Supply | 1.7mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,36400 € | 43,64 € |
| 25 | 4,03560 € | 100,89 € |
| 100 | 3,67420 € | 367,42 € |
| 250 | 3,54988 € | 887,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,20289 € | 12.811,56 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

