
TPR6040F40-S3TR-S | |
|---|---|
DigiKey Part Number | 5503-TPR6040F40-S3TR-STR-ND - Tape & Reel (TR) 5503-TPR6040F40-S3TR-SCT-ND - Cut Tape (CT) 5503-TPR6040F40-S3TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR6040F40-S3TR-S |
Description | IC VREF SHUNT 4.096V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR6040F40-S3TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 72µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,96680 € | 49,17 € |
| 100 | 1,77120 € | 177,12 € |
| 250 | 1,67800 € | 419,50 € |
| 500 | 1,62182 € | 810,91 € |
| 1.000 | 1,57558 € | 1.575,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55023 € | 4.650,69 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

