
TPR5030-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR5030-VS1R-STR-ND - Tape & Reel (TR) 5503-TPR5030-VS1R-SCT-ND - Cut Tape (CT) 5503-TPR5030-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5030-VS1R-S |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-MSOP |
Datasheet | Datasheet |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 3µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87600 € | 38,76 € |
| 25 | 3,58000 € | 89,50 € |
| 100 | 3,25570 € | 325,57 € |
| 250 | 3,10108 € | 775,27 € |
| 500 | 3,00784 € | 1.503,92 € |
| 1.000 | 2,93110 € | 2.931,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93172 € | 8.795,16 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

