
TPR5020-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR5020-VS1R-STR-ND - Tape & Reel (TR) 5503-TPR5020-VS1R-SCT-ND - Cut Tape (CT) 5503-TPR5020-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5020-VS1R-S |
Description | IC VREF SERIES 2.048V 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 $ | 5,95 $ |
| 10 | 4,56000 $ | 45,60 $ |
| 25 | 4,21240 $ | 105,31 $ |
| 100 | 3,83070 $ | 383,07 $ |
| 250 | 3,64876 $ | 912,19 $ |
| 500 | 3,53904 $ | 1.769,52 $ |
| 1.000 | 3,44876 $ | 3.448,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44948 $ | 10.348,44 $ |
| Unit Price without VAT: | 5,95000 $ |
|---|---|
| Unit Price with VAT: | 7,08050 $ |

